cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NILMS4501NR2

DigiKey Part Number
NILMS4501NR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NILMS4501NR2
Description
MOSFET N-CH 24V 9.5A 4PLLP
Customer Reference
Detailed Description
N-Channel 24 V 9.5A (Ta) 1.4W (Ta) Surface Mount 4-PLLP (6.2x5.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 6 V
FET Feature
Current Sensing
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-PLLP (6.2x5.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable