
NJVMJB45H11T4G | |
|---|---|
DigiKey Part Number | NJVMJB45H11T4GOSTR-ND - Tape & Reel (TR) NJVMJB45H11T4GOSCT-ND - Cut Tape (CT) NJVMJB45H11T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJB45H11T4G |
Description | TRANS PNP 80V 10A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJB45H11T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package D2PAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.78000 | Fr.1.78 |
| 10 | Fr.1.13700 | Fr.11.37 |
| 100 | Fr.0.77150 | Fr.77.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.54683 | Fr.437.46 |
| 1,600 | Fr.0.50454 | Fr.807.26 |
| Unit Price without VAT: | Fr.1.78000 |
|---|---|
| Unit Price with VAT: | Fr.1.92418 |


