
NL17SZ00XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ00XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ00XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ00XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ00XV5T2G |
Description | IC GATE NAND 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ00XV5T2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-553 |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G00DRLR | Texas Instruments | 2,176 | 296-18007-1-ND | Fr.0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04900 | Fr.0.49 |
| 25 | Fr.0.04280 | Fr.1.07 |
| 100 | Fr.0.03580 | Fr.3.58 |
| 250 | Fr.0.03252 | Fr.8.13 |
| 500 | Fr.0.03056 | Fr.15.28 |
| 1,000 | Fr.0.02892 | Fr.28.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02645 | Fr.105.80 |
| 8,000 | Fr.0.02554 | Fr.204.32 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

