SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZU04ADFT2G

DigiKey Part Number
488-NL17SZU04ADFT2GTR-ND - Tape & Reel (TR)
488-NL17SZU04ADFT2GCT-ND - Cut Tape (CT)
488-NL17SZU04ADFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZU04ADFT2G
Description
UNBUFFERED SINGLE INVERTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,800
Factory Stock: 171,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
25Fr.0.03320Fr.0.83
100Fr.0.02770Fr.2.77
250Fr.0.02504Fr.6.26
500Fr.0.02342Fr.11.71
1,000Fr.0.02211Fr.22.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02049Fr.61.47
6,000Fr.0.01970Fr.118.20
9,000Fr.0.01930Fr.173.70
15,000Fr.0.01886Fr.282.90
21,000Fr.0.01860Fr.390.60
30,000Fr.0.01835Fr.550.50
75,000Fr.0.01782Fr.1,336.50
150,000Fr.0.01750Fr.2,625.00
300,000Fr.0.01723Fr.5,169.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648