


NL27WZ04DFT1G-Q | |
---|---|
DigiKey Part Number | 488-NL27WZ04DFT1G-QTR-ND - Tape & Reel (TR) 488-NL27WZ04DFT1G-QCT-ND - Cut Tape (CT) 488-NL27WZ04DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ04DFT1G-Q |
Description | DUAL INVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03900 | Fr.0.39 |
25 | Fr.0.03360 | Fr.0.84 |
100 | Fr.0.02820 | Fr.2.82 |
250 | Fr.0.02544 | Fr.6.36 |
500 | Fr.0.02382 | Fr.11.91 |
1,000 | Fr.0.02250 | Fr.22.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.02085 | Fr.62.55 |
6,000 | Fr.0.02004 | Fr.120.24 |
9,000 | Fr.0.01964 | Fr.176.76 |
15,000 | Fr.0.01919 | Fr.287.85 |
21,000 | Fr.0.01893 | Fr.397.53 |
30,000 | Fr.0.01868 | Fr.560.40 |
75,000 | Fr.0.01814 | Fr.1,360.50 |
150,000 | Fr.0.01781 | Fr.2,671.50 |
300,000 | Fr.0.01755 | Fr.5,265.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |