
NL27WZ08MQ1TCG | |
---|---|
DigiKey Part Number | 488-NL27WZ08MQ1TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ08MQ1TCG |
Description | IC GATE AND 2CH 2-INP 8UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.09295 | Fr.278.85 |
6,000 | Fr.0.08410 | Fr.504.60 |
9,000 | Fr.0.07960 | Fr.716.40 |
15,000 | Fr.0.07456 | Fr.1,118.40 |
21,000 | Fr.0.07159 | Fr.1,503.39 |
30,000 | Fr.0.06870 | Fr.2,061.00 |
75,000 | Fr.0.06330 | Fr.4,747.50 |
Unit Price without VAT: | Fr.0.09295 |
---|---|
Unit Price with VAT: | Fr.0.10048 |