
SZMMBZH18VALT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZH18VALT1GTR-ND - Tape & Reel (TR) 488-SZMMBZH18VALT1GCT-ND - Cut Tape (CT) 488-SZMMBZH18VALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZH18VALT1G |
Description | TVS DIODE 14.5VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZH18VALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13300 | Fr.1.33 |
| 100 | Fr.0.08280 | Fr.8.28 |
| 500 | Fr.0.06092 | Fr.30.46 |
| 1,000 | Fr.0.05382 | Fr.53.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04478 | Fr.134.34 |
| 6,000 | Fr.0.04022 | Fr.241.32 |
| 9,000 | Fr.0.03789 | Fr.341.01 |
| 15,000 | Fr.0.03527 | Fr.529.05 |
| 21,000 | Fr.0.03371 | Fr.707.91 |
| 30,000 | Fr.0.03220 | Fr.966.00 |
| 75,000 | Fr.0.02889 | Fr.2,166.75 |
| 150,000 | Fr.0.02684 | Fr.4,026.00 |
| 300,000 | Fr.0.02580 | Fr.7,740.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

