Similar

NLSV22T244MUTAG | |
|---|---|
DigiKey Part Number | NLSV22T244MUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLSV22T244MUTAG |
Description | IC XLTR VL UNIDIR 12-UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 2 Circuit 2 Channel 12-UQFN (1.7x2) |
EDA/CAD Models | NLSV22T244MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.6 V ~ 3.6 V | |
Voltage - VCCB | 1.6 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |


