
NLSX3014MUTAG | |
---|---|
DigiKey Part Number | NLSX3014MUTAGOSTR-ND - Tape & Reel (TR) NLSX3014MUTAGOSCT-ND - Cut Tape (CT) NLSX3014MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3014MUTAG |
Description | IC XLTR VL BIDIR 12-UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3014MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.70000 | Fr.2.70 |
10 | Fr.1.72700 | Fr.17.27 |
25 | Fr.1.47120 | Fr.36.78 |
100 | Fr.1.18160 | Fr.118.16 |
250 | Fr.1.03944 | Fr.259.86 |
500 | Fr.0.95204 | Fr.476.02 |
1,000 | Fr.0.87880 | Fr.878.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.82500 | Fr.2,475.00 |
Unit Price without VAT: | Fr.2.70000 |
---|---|
Unit Price with VAT: | Fr.2.91870 |