NLSX4401MU1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 39,340
Unit Price: Fr.0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,407
Unit Price: Fr.0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 441
Unit Price: Fr.0.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.4.42130
Datasheet

Similar


Analog Devices Inc.
In Stock: 74
Unit Price: Fr.6.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,054
Unit Price: Fr.3.15000
Datasheet

Similar


Texas Instruments
In Stock: 25,669
Unit Price: Fr.0.51000
Datasheet

Similar


Texas Instruments
In Stock: 924
Unit Price: Fr.0.86000
Datasheet
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4401MU1TCG

DigiKey Part Number
NLSX4401MU1TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX4401MU1TCG
Description
IC XLTR VL BIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX4401MU1TCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
24Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes