16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVVHC157DTR2G

DigiKey Part Number
488-NLVVHC157DTR2G-ND
Manufacturer
Manufacturer Product Number
NLVVHC157DTR2G
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.