CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm 67-ODCSP (4.93x6.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP1SF0480A-STI1

DigiKey Part Number
5556-NOIP1SF0480A-STI1-ND
Manufacturer
Manufacturer Product Number
NOIP1SF0480A-STI1
Description
IC IMAGE SENSOR CMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm 67-ODCSP (4.93x6.13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
4.8µm x 4.8µm
Active Pixel Array
808H x 608V
Frames per Second
120.0
Voltage - Supply
1.7V ~ 1.9V, 3.2V ~ 3.4V
Package / Case
67-WFBGA, CSPBGA
Supplier Device Package
67-ODCSP (4.93x6.13)
Operating Temperature
-40°C ~ 85°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
10Fr.21.08300Fr.210.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.21.08300
Unit Price with VAT:Fr.22.79072