
NOIX1SF012KB-LTI | |
|---|---|
DigiKey Part Number | 5556-NOIX1SF012KB-LTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX1SF012KB-LTI |
Description | IC IMAGE SENSOR 12.6MP 163CLGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4096H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9) |
Datasheet | Datasheet |
Category | Frames per Second 90.0 |
Manufacturer onsemi | Voltage - Supply 1.1V ~ 1.3V |
Packaging Tray | Package / Case 163-BCLGA |
Part Status Active | Supplier Device Package 163-CLGA (20.88x19.9) |
Type CMOS | Operating Temperature -40°C ~ 85°C |
Pixel Size 3.2µm x 3.2µm | Base Product Number |
Active Pixel Array 4096H x 3072V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.313.06000 | Fr.313.06 |
| 5 | Fr.294.60600 | Fr.1,473.03 |
| 10 | Fr.287.71900 | Fr.2,877.19 |
| 25 | Fr.279.47400 | Fr.6,986.85 |
| Unit Price without VAT: | Fr.313.06000 |
|---|---|
| Unit Price with VAT: | Fr.338.41786 |

