
NRVB440MFSWFT1G | |
|---|---|
DigiKey Part Number | NRVB440MFSWFT1GOSTR-ND - Tape & Reel (TR) NRVB440MFSWFT1GOSCT-ND - Cut Tape (CT) NRVB440MFSWFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB440MFSWFT1G |
Description | DIODE SCHOTTKY 40V 4A 5DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB440MFSWFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.39400 | Fr.3.94 |
| 100 | Fr.0.31000 | Fr.31.00 |
| 500 | Fr.0.23844 | Fr.119.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.16321 | Fr.244.81 |
| 3,000 | Fr.0.15040 | Fr.451.20 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |


