
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Series | Operating Temperature - Junction -65°C ~ 175°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |

