
NRVS1GHE | |
|---|---|
DigiKey Part Number | 488-NRVS1GHETR-ND - Tape & Reel (TR) 488-NRVS1GHECT-ND - Cut Tape (CT) 488-NRVS1GHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1GHE |
Description | DIODE STANDARD 400V 1A SOD323HE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 782 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.27100 | Fr.2.71 |
| 100 | Fr.0.17630 | Fr.17.63 |
| 500 | Fr.0.14448 | Fr.72.24 |
| 1,000 | Fr.0.12222 | Fr.122.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10320 | Fr.309.60 |
| 6,000 | Fr.0.10218 | Fr.613.08 |
| 9,000 | Fr.0.09906 | Fr.891.54 |
| 15,000 | Fr.0.09832 | Fr.1,474.80 |
| 21,000 | Fr.0.08931 | Fr.1,875.51 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |


