
NRVS3BB | |
|---|---|
DigiKey Part Number | 488-NRVS3BBTR-ND - Tape & Reel (TR) 488-NRVS3BBCT-ND - Cut Tape (CT) 488-NRVS3BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS3BB |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | NRVS3BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12337 | Fr.370.11 |
| 6,000 | Fr.0.11277 | Fr.676.62 |
| 9,000 | Fr.0.10737 | Fr.966.33 |
| 15,000 | Fr.0.10130 | Fr.1,519.50 |
| 21,000 | Fr.0.09770 | Fr.2,051.70 |
| 30,000 | Fr.0.09421 | Fr.2,826.30 |
| 75,000 | Fr.0.09140 | Fr.6,855.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |





