Similar

NRVTS860PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS860PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS860PFST3GCT-ND - Cut Tape (CT) 488-NRVTS860PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS860PFST3G |
Description | DIODE SCHOTTKY 60V 8A TO2773 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | 870pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.71100 | Fr.7.11 |
| 100 | Fr.0.47030 | Fr.47.03 |
| 500 | Fr.0.36682 | Fr.183.41 |
| 1,000 | Fr.0.33352 | Fr.333.52 |
| 2,000 | Fr.0.30550 | Fr.611.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.25480 | Fr.1,274.00 |
| 10,000 | Fr.0.23746 | Fr.2,374.60 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |


