3-XDFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC124EMXWTBG

DigiKey Part Number
488-NSBC124EMXWTBG-ND
Manufacturer
Manufacturer Product Number
NSBC124EMXWTBG
Description
BIAS RESISTOR TRANSISTORS (BRT)
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
450 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XFDFN
Supplier Device Package
3-XDFNW (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 90,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.12100Fr.1.21
25Fr.0.10680Fr.2.67
100Fr.0.09140Fr.9.14
250Fr.0.08392Fr.20.98
500Fr.0.07946Fr.39.73
1,000Fr.0.07575Fr.75.75
2,500Fr.0.07185Fr.179.62
5,000Fr.0.06950Fr.347.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458