Current Regulator Regulator High/Low-Side 20mA SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Regulator Regulator High/Low-Side 20mA SOD-123
Constant Current Regulator Array Evaluation Board - CCRGEVB

NSI45020AT1G

DigiKey Part Number
NSI45020AT1GOSTR-ND - Tape & Reel (TR)
NSI45020AT1GOSCT-ND - Cut Tape (CT)
NSI45020AT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI45020AT1G
Description
IC CURRENT REGULATOR 10% SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 20mA SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NSI45020AT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
45V
Current - Output
20mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139,592
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.11400Fr.1.14
25Fr.0.10000Fr.2.50
100Fr.0.08540Fr.8.54
250Fr.0.07836Fr.19.59
500Fr.0.07414Fr.37.07
1,000Fr.0.07066Fr.70.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06441Fr.193.23
6,000Fr.0.06236Fr.374.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296