


NSVMUN531335DW1T1G | |
|---|---|
DigiKey Part Number  | NSVMUN531335DW1T1GOSTR-ND - Tape & Reel (TR) NSVMUN531335DW1T1GOSCT-ND - Cut Tape (CT) NSVMUN531335DW1T1GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NSVMUN531335DW1T1G  | 
Description  | TRANS PREBIAS 1NPN 1PNP SOT-363  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NSVMUN531335DW1T1G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | 1 NPN Pre-Biased, 1 PNP  | |
Current - Collector (Ic) (Max)  | 100mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Resistor - Base (R1)  | 47kOhms, 2.2kOhms  | |
Resistor - Emitter Base (R2)  | 47kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 80 @ 5mA, 10V  | |
Vce Saturation (Max) @ Ib, Ic  | 250mV @ 300µA, 10mA  | |
Current - Collector Cutoff (Max)  | 500nA  | |
Frequency - Transition  | -  | |
Power - Max  | 187mW  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | SC-88/SC70-6/SOT-363  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 | 
| 10 | Fr.0.13000 | Fr.1.30 | 
| 100 | Fr.0.08100 | Fr.8.10 | 
| 500 | Fr.0.05948 | Fr.29.74 | 
| 1,000 | Fr.0.05254 | Fr.52.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.04369 | Fr.131.07 | 
| 6,000 | Fr.0.03922 | Fr.235.32 | 
| 9,000 | Fr.0.03694 | Fr.332.46 | 
| 15,000 | Fr.0.03437 | Fr.515.55 | 
| 21,000 | Fr.0.03285 | Fr.689.85 | 
| 30,000 | Fr.0.03137 | Fr.941.10 | 
| 75,000 | Fr.0.02813 | Fr.2,109.75 | 
| 150,000 | Fr.0.02612 | Fr.3,918.00 | 
| 300,000 | Fr.0.02500 | Fr.7,500.00 | 
| Unit Price without VAT: | Fr.0.22000 | 
|---|---|
| Unit Price with VAT: | Fr.0.23782 | 

