Zener Diode 13 V 250 mW ±2.31% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 250 mW ±2.31% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F13VSMX2WT5G

DigiKey Part Number
488-NZ8F13VSMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F13VSMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F13VSMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F13VSMX2WT5G
Description
DIODE ZENER 13V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±2.31% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
37 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.31%
Supplier Device Package
2-X2DFNW (1x0.6)
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ8F13VSMX2WT5Gonsemi7,445488-SZNZ8F13VSMX2WT5GCT-NDFr.0.34000Parametric Equivalent
In-Stock: 5,925
Factory Stock: 168,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.19000Fr.1.90
100Fr.0.11920Fr.11.92
500Fr.0.08850Fr.44.25
1,000Fr.0.07858Fr.78.58
2,000Fr.0.07021Fr.140.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.05297Fr.423.76
16,000Fr.0.04835Fr.773.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511