NSVBAS21M3T5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVDTC143ZM3T5G

DigiKey Part Number
488-NSVDTC143ZM3T5GTR-ND - Tape & Reel (TR)
488-NSVDTC143ZM3T5GCT-ND - Cut Tape (CT)
488-NSVDTC143ZM3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVDTC143ZM3T5G
Description
TRANS PREBIAS NPN 50V SOT723
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NSVDTC143ZM3T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
260 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,666
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13800Fr.1.38
100Fr.0.08580Fr.8.58
500Fr.0.06322Fr.31.61
1,000Fr.0.05589Fr.55.89
2,000Fr.0.04971Fr.99.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.04009Fr.320.72
16,000Fr.0.03639Fr.582.24
24,000Fr.0.03451Fr.828.24
40,000Fr.0.03239Fr.1,295.60
56,000Fr.0.03113Fr.1,743.28
80,000Fr.0.02991Fr.2,392.80
200,000Fr.0.02723Fr.5,446.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782