NTA7002NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 143,623
Unit Price: Fr.0.17000
Datasheet
SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTA7002NT1

DigiKey Part Number
NTA7002NT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTA7002NT1
Description
MOSFET N-CH 30V 154MA SC75
Customer Reference
Detailed Description
N-Channel 30 V 154mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NTA7002NT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
7Ohm @ 154mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
300mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-75, SOT-416
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable