


NTBS2D7N06M7 | |
---|---|
DigiKey Part Number | NTBS2D7N06M7OSTR-ND - Tape & Reel (TR) NTBS2D7N06M7OSCT-ND - Cut Tape (CT) NTBS2D7N06M7OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBS2D7N06M7 |
Description | MOSFET N-CH 60V 110A D2PAK-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 176W (Tj) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTBS2D7N06M7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6655 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.84000 | Fr.4.84 |
10 | Fr.3.82700 | Fr.38.27 |
100 | Fr.3.44180 | Fr.344.18 |
Unit Price without VAT: | Fr.4.84000 |
---|---|
Unit Price with VAT: | Fr.5.23204 |