


NTBS9D0N10MC | |
|---|---|
DigiKey Part Number | 488-NTBS9D0N10MCTR-ND - Tape & Reel (TR) 488-NTBS9D0N10MCCT-ND - Cut Tape (CT) 488-NTBS9D0N10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBS9D0N10MC |
Description | MOSFET N-CH 100V 14A/60A TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 60A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 131µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1695 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.97104 | Fr.776.83 |
| 1,600 | Fr.0.95490 | Fr.1,527.84 |
| 2,400 | Fr.0.94600 | Fr.2,270.40 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |

