NTD18N06LT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,044
Unit Price: Fr.1.35000
Datasheet

Similar


onsemi
In Stock: 4,684
Unit Price: Fr.1.27000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73,668
Unit Price: Fr.0.91000
Datasheet

Similar


STMicroelectronics
In Stock: 12,580
Unit Price: Fr.1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 10,495
Unit Price: Fr.1.27000
Datasheet

Similar


STMicroelectronics
In Stock: 4,721
Unit Price: Fr.1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 11,780
Unit Price: Fr.1.17000
Datasheet
N-Channel 60 V 18A (Ta) 2.1W (Ta), 55W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD18N06LT4

DigiKey Part Number
NTD18N06LT4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD18N06LT4
Description
MOSFET N-CH 60V 18A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 18A (Ta) 2.1W (Ta), 55W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD18N06LT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
65mOhm @ 9A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
675 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 55W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable