Similar
Similar
Similar
Similar

NTD32N06T4G | |
|---|---|
DigiKey Part Number | NTD32N06T4GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTD32N06T4G |
Description | MOSFET N-CH 60V 32A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Ta) 1.5W (Ta), 93.75W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD32N06T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1725 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 93.75W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |



