NTD5C688NLT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,353
Unit Price: Fr.1.34000
Datasheet

Similar


Infineon Technologies
In Stock: 11,619
Unit Price: Fr.0.34000
Datasheet

Similar


Infineon Technologies
In Stock: 2,932
Unit Price: Fr.0.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5C688NLT4G

DigiKey Part Number
488-NTD5C688NLT4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD5C688NLT4G
Description
MOSFET N-CH 60V 7.5A/17A DPAK
Customer Reference
Detailed Description
N-Channel 7.5A (Ta), 17A (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD5C688NLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
27.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
FET Feature
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable