Similar

NUD3105DMT1G | |
|---|---|
DigiKey Part Number | NUD3105DMT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUD3105DMT1G |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NUD3105DMT1G Models |
Category | Voltage - Load 6V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 300mA |
Part Status Obsolete | Rds On (Typ) 900mOhm (Max) |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package SC-74 |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN61D8LVT-7 | Diodes Incorporated | 0 | DMN61D8LVT-7DICT-ND | Fr.0.71000 | Similar |




