20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV88551JA-AH

DigiKey Part Number
LV88551JA-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV88551JA-AH
Description
IC MOTOR DRIVER 20SSOP
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 20-SSOPJ
EDA/CAD Models
LV88551JA-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
-
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 16V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.