


NTMFD030N06CT1G | |
---|---|
DigiKey Part Number | 488-NTMFD030N06CT1GTR-ND - Tape & Reel (TR) 488-NTMFD030N06CT1GCT-ND - Cut Tape (CT) 488-NTMFD030N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD030N06CT1G |
Description | MOSFET 2N-CH 60V 7A 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Ta), 19A (Tc) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 19A (Tc) | |
Rds On (Max) @ Id, Vgs | 29.7mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 255pF @ 30V | |
Power - Max | 3.2W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
10 | Fr.0.74200 | Fr.7.42 |
100 | Fr.0.54670 | Fr.54.67 |
500 | Fr.0.43636 | Fr.218.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.34353 | Fr.515.29 |
3,000 | Fr.0.32477 | Fr.974.31 |
4,500 | Fr.0.31896 | Fr.1,435.32 |
7,500 | Fr.0.31840 | Fr.2,388.00 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |