8 Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Power TDFN
8 Power TDFN

NTMFD5C470NLT1G

DigiKey Part Number
NTMFD5C470NLT1GOSTR-ND - Tape & Reel (TR)
NTMFD5C470NLT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTMFD5C470NLT1G
Description
MOSFET 2N-CH 40V 11A 8DFN
Customer Reference
Detailed Description
Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
11A (Ta), 36A (Tc)
Rds On (Max) @ Id, Vgs
11.5mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 25V
Power - Max
3W (Ta), 24W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,979
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.94000Fr.2.94
10Fr.1.92800Fr.19.28
100Fr.1.34840Fr.134.84
500Fr.1.10094Fr.550.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.98098Fr.1,471.47
3,000Fr.0.96880Fr.2,906.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.94000
Unit Price with VAT:Fr.3.17814