
NTMFS1D7N03CGT1G | |
---|---|
DigiKey Part Number | 488-NTMFS1D7N03CGT1GTR-ND - Tape & Reel (TR) 488-NTMFS1D7N03CGT1GCT-ND - Cut Tape (CT) 488-NTMFS1D7N03CGT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS1D7N03CGT1G |
Description | MOSFET, POWER, 30V N-CHANNEL, SO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 170A (Tc) 3.8W (Ta), 87W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.74mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3780 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 87W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.04000 | Fr.1.04 |
10 | Fr.0.71000 | Fr.7.10 |
100 | Fr.0.54700 | Fr.54.70 |
500 | Fr.0.43032 | Fr.215.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.33945 | Fr.509.17 |
3,000 | Fr.0.31906 | Fr.957.18 |
4,500 | Fr.0.31424 | Fr.1,414.08 |
7,500 | Fr.0.31300 | Fr.2,347.50 |
Unit Price without VAT: | Fr.1.04000 |
---|---|
Unit Price with VAT: | Fr.1.12424 |