
NTMFS4C01NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4C01NT3GTR-ND - Tape & Reel (TR) 488-NTMFS4C01NT3GCT-ND - Cut Tape (CT) 488-NTMFS4C01NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C01NT3G |
Description | MOSFET N-CH 30V 47A/303A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 47A (Ta), 303A (Tc) 3.2W (Ta), 134W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10144 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 134W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.23000 | Fr.5.23 |
| 10 | Fr.3.52200 | Fr.35.22 |
| 100 | Fr.2.55180 | Fr.255.18 |
| 500 | Fr.2.13832 | Fr.1,069.16 |
| 1,000 | Fr.2.10000 | Fr.2,100.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.2.10000 | Fr.10,500.00 |
| Unit Price without VAT: | Fr.5.23000 |
|---|---|
| Unit Price with VAT: | Fr.5.65363 |

