
NTTFD022N10C | |
|---|---|
DigiKey Part Number | 488-NTTFD022N10CTR-ND - Tape & Reel (TR) 488-NTTFD022N10CCT-ND - Cut Tape (CT) 488-NTTFD022N10CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFD022N10C |
Description | MOSFET 2N-CH 100V 6A 12WQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 6A (Ta), 24A (Tc) 1.7W (Ta), 26W (Tc) Surface Mount 12-WQFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFD022N10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 24A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 44µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 585pF @ 50V | |
Power - Max | 1.7W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerWQFN | |
Supplier Device Package | 12-WQFN (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.02000 | Fr.3.02 |
| 10 | Fr.2.23800 | Fr.22.38 |
| 100 | Fr.1.57920 | Fr.157.92 |
| 500 | Fr.1.43906 | Fr.719.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.19168 | Fr.3,575.04 |
| Unit Price without VAT: | Fr.3.02000 |
|---|---|
| Unit Price with VAT: | Fr.3.26462 |

