


NTMTS0D6N04CTXG | |
|---|---|
DigiKey Part Number | NTMTS0D6N04CTXGOSTR-ND - Tape & Reel (TR) NTMTS0D6N04CTXGOSCT-ND - Cut Tape (CT) NTMTS0D6N04CTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS0D6N04CTXG |
Description | MOSFET N-CH 40V 533A |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 533A (Tc) 5W Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 187 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11800 pF @ 20 V |
FET Type | Power Dissipation (Max) 5W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFNW (8.3x8.4) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.48mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.65000 | Fr.3.65 |
| 10 | Fr.2.40500 | Fr.24.05 |
| 100 | Fr.1.69940 | Fr.169.94 |
| 500 | Fr.1.45754 | Fr.728.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.19080 | Fr.3,572.40 |
| Unit Price without VAT: | Fr.3.65000 |
|---|---|
| Unit Price with VAT: | Fr.3.94565 |

