NTP5860NLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: Fr.1.17080
Datasheet

Similar


Infineon Technologies
In Stock: 2,345
Unit Price: Fr.3.78000
Datasheet

Similar


Infineon Technologies
In Stock: 2,033
Unit Price: Fr.2.51000
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: Fr.2.09000
Datasheet

Similar


STMicroelectronics
In Stock: 644
Unit Price: Fr.4.47000
Datasheet
N-Channel 60 V 220A (Tc) 283W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP5860NLG

DigiKey Part Number
NTP5860NLG-ND
Manufacturer
Manufacturer Product Number
NTP5860NLG
Description
MOSFET N-CH 60V 220A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 220A (Tc) 283W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP5860NLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
10760 pF @ 25 V
FET Type
Power Dissipation (Max)
283W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 75A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT262LAlpha & Omega Semiconductor Inc.0785-1413-5-NDFr.1.17080Similar
IRFB3077PBFInfineon Technologies2,345IRFB3077PBF-NDFr.3.78000Similar
IRFB3206PBFInfineon Technologies2,033448-IRFB3206PBF-NDFr.2.51000Similar
IRFB7537PBFInfineon Technologies493IRFB7537PBF-NDFr.2.09000Similar
STP190N55LF3STMicroelectronics644497-8810-5-NDFr.4.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable