Direct
Direct
Direct
Direct

Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 600 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-220-2 Full Pack |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF2080CT | SMC Diode Solutions | 951 | 1655-MBRF2080CT-ND | Fr.1.07000 | Direct |
| MBRF2080CTL | SMC Diode Solutions | 686 | 1655-MBRF2080CTL-ND | Fr.1.07000 | Direct |
| MBRF2080CTP | SMC Diode Solutions | 911 | 1655-MBRF2080CTP-ND | Fr.0.96000 | Direct |
| VFT2080C-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VFT2080C-E3/4W-ND | Fr.0.53925 | Direct |



