NTSV20U100CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 8,353
Unit Price: Fr.1.09000
Datasheet

Direct


SMC Diode Solutions
In Stock: 1,831
Unit Price: Fr.0.96000
Datasheet

Direct


SMC Diode Solutions
In Stock: 15,287
Unit Price: Fr.0.90000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.0.65340
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.0.76840
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.1.02930
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.1.29620
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.0.72740

Similar


Diodes Incorporated
In Stock: 12,610
Unit Price: Fr.0.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,377
Unit Price: Fr.0.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000

Similar


Diodes Incorporated
In Stock: 50
Unit Price: Fr.0.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 40
Unit Price: Fr.1.30000
Datasheet

Similar


SMC Diode Solutions
In Stock: 317
Unit Price: Fr.1.14000
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSV20U100CTG

DigiKey Part Number
NTSV20U100CTGOS-ND
Manufacturer
Manufacturer Product Number
NTSV20U100CTG
Description
DIODE ARR SCHOTT 100V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NTSV20U100CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes