8 PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS5C673NLTWG

DigiKey Part Number
488-NTTFS5C673NLTWGTR-ND - Tape & Reel (TR)
488-NTTFS5C673NLTWGCT-ND - Cut Tape (CT)
488-NTTFS5C673NLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS5C673NLTWG
Description
MOSFET N-CH 60V 13A/50A 8WDFN
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 50A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NTTFS5C673NLTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,954
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.05000Fr.2.05
10Fr.1.28800Fr.12.88
25Fr.1.08960Fr.27.24
100Fr.0.86540Fr.86.54
250Fr.0.75516Fr.188.79
500Fr.0.68736Fr.343.68
1,000Fr.0.63058Fr.630.58
2,500Fr.0.56941Fr.1,423.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.55600Fr.2,780.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.05000
Unit Price with VAT:Fr.2.21605