
NTTFS5C673NLTWG | |
|---|---|
DigiKey Part Number | 488-NTTFS5C673NLTWGTR-ND - Tape & Reel (TR) 488-NTTFS5C673NLTWGCT-ND - Cut Tape (CT) 488-NTTFS5C673NLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5C673NLTWG |
Description | MOSFET N-CH 60V 13A/50A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 50A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS5C673NLTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.05000 | Fr.2.05 |
| 10 | Fr.1.28800 | Fr.12.88 |
| 25 | Fr.1.08960 | Fr.27.24 |
| 100 | Fr.0.86540 | Fr.86.54 |
| 250 | Fr.0.75516 | Fr.188.79 |
| 500 | Fr.0.68736 | Fr.343.68 |
| 1,000 | Fr.0.63058 | Fr.630.58 |
| 2,500 | Fr.0.56941 | Fr.1,423.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.55600 | Fr.2,780.00 |
| Unit Price without VAT: | Fr.2.05000 |
|---|---|
| Unit Price with VAT: | Fr.2.21605 |


