NUD3112LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 349,544
Unit Price: Fr.0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.60000
Datasheet
Power Switch/Driver 1:1 N-Channel 300mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 300mA SOT-23-3 (TO-236)
SOT-23-3

NUD3112LT1G

DigiKey Part Number
NUD3112LT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUD3112LT1G
Description
IC PWR DRVR N-CHAN 1:1 SOT23-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 300mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NUD3112LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
14V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Current - Output (Max)
300mA
Part Status
Obsolete
Rds On (Typ)
900mOhm (Max)
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
SOT-23-3 (TO-236)
Output Configuration
Low Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002onsemi349,5442N7002NCT-NDFr.0.51000Similar
DMN61D8L-7Diodes Incorporated0DMN61D8L-7DICT-NDFr.0.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes