Similar
Similar

NUF6001MUT2G | |
|---|---|
DigiKey Part Number | NUF6001MUT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUF6001MUT2G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer onsemi | Values R = 100Ohms, C = 17pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 12-UFDFN Exposed Pad |
Number of Channels 6 | Size / Dimension 0.098" L x 0.047" W (2.50mm x 1.20mm) |
Center / Cutoff Frequency 120MHz (Cutoff) | Height 0.022" (0.55mm) |
Attenuation Value -30dB @ 800MHz ~ 3GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD6F002DSVR | Texas Instruments | 5,940 | 296-25456-1-ND | Fr.0.88000 | Similar |
| VEMI65AB-HCI-GS08 | Vishay General Semiconductor - Diodes Division | 8,679 | VEMI65AB-HCI-GS08GICT-ND | Fr.0.40000 | Similar |



