


NUP2301MW6T1G | |
|---|---|
DigiKey Part Number | NUP2301MW6T1GOSTR-ND - Tape & Reel (TR) NUP2301MW6T1GOSCT-ND - Cut Tape (CT) NUP2301MW6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2301MW6T1G |
Description | TVS DIODE 70VWM SC88/SC706 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NUP2301MW6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 100 | Fr.0.14560 | Fr.14.56 |
| 500 | Fr.0.13760 | Fr.68.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12880 | Fr.386.40 |
| 6,000 | Fr.0.12800 | Fr.768.00 |
| 9,000 | Fr.0.12727 | Fr.1,145.43 |
| 15,000 | Fr.0.12544 | Fr.1,881.60 |
| 21,000 | Fr.0.11623 | Fr.2,440.83 |
| 30,000 | Fr.0.11223 | Fr.3,366.90 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

