


| NTB150N65S3HF | |
|---|---|
| DigiKey Part Number | 488-NTB150N65S3HFTR-ND - Tape & Reel (TR) 488-NTB150N65S3HFCT-ND - Cut Tape (CT) 488-NTB150N65S3HFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NTB150N65S3HF | 
| Description | MOSFET N-CH 650V 24A D2PAK-3 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 650 V 24A (Tc) 192W (Tc) Surface Mount TO-263 (D2PAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 650 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 150mOhm @ 12A, 10V | |
| Vgs(th) (Max) @ Id | 5V @ 540µA | |
| Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1985 pF @ 400 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 192W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-263 (D2PAK) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.34000 | Fr.4.34 | 
| 10 | Fr.3.27200 | Fr.32.72 | 
| 100 | Fr.2.51660 | Fr.251.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | Fr.2.10113 | Fr.1,680.90 | 
| Unit Price without VAT: | Fr.4.34000 | 
|---|---|
| Unit Price with VAT: | Fr.4.69154 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland