EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 6-WLCSP (1.11x0.98)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV24C256C6PTG

DigiKey Part Number
488-NV24C256C6PTGTR-ND - Tape & Reel (TR)
488-NV24C256C6PTGCT-ND - Cut Tape (CT)
488-NV24C256C6PTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV24C256C6PTG
Description
IC EEPROM 256KBIT I2C 6WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 6-WLCSP (1.11x0.98)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
5ms
Mfr
Access Time
400 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32K x 8
Supplier Device Package
6-WLCSP (1.11x0.98)
Memory Interface
I2C
Base Product Number
Clock Frequency
1 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,439
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.27700Fr.2.77
25Fr.0.27040Fr.6.76
50Fr.0.26480Fr.13.24
100Fr.0.25930Fr.25.93
250Fr.0.25188Fr.62.97
500Fr.0.24622Fr.123.11
1,000Fr.0.24050Fr.240.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.18185Fr.909.25
10,000Fr.0.17736Fr.1,773.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430