
NV24C64MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV24C64MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV24C64MUW3VTBGCT-ND - Cut Tape (CT) 488-NV24C64MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64MUW3VTBG |
Description | IC EEPROM 64KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 4ms |
Mfr | Access Time 400 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q101 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface I2C | Base Product Number |
Clock Frequency 1 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.35700 | Fr.3.57 |
| 25 | Fr.0.34760 | Fr.8.69 |
| 50 | Fr.0.34060 | Fr.17.03 |
| 100 | Fr.0.33330 | Fr.33.33 |
| 250 | Fr.0.32364 | Fr.80.91 |
| 500 | Fr.0.31622 | Fr.158.11 |
| 1,000 | Fr.0.30883 | Fr.308.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.23772 | Fr.713.16 |
| 6,000 | Fr.0.23188 | Fr.1,391.28 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

