
NVD5C464NLT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C464NLT4GTR-ND - Tape & Reel (TR) 488-NVD5C464NLT4GCT-ND - Cut Tape (CT) 488-NVD5C464NLT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C464NLT4G |
Description | T6 40V DPAK EXPANSION AND |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 18A (Ta), 64A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.98000 | Fr.1.98 |
| 10 | Fr.1.26900 | Fr.12.69 |
| 100 | Fr.0.86500 | Fr.86.50 |
| 500 | Fr.0.69226 | Fr.346.13 |
| 1,000 | Fr.0.63672 | Fr.636.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.53889 | Fr.1,347.22 |
| 5,000 | Fr.0.51667 | Fr.2,583.35 |
| Unit Price without VAT: | Fr.1.98000 |
|---|---|
| Unit Price with VAT: | Fr.2.14038 |

