


NVMFD6H846NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD6H846NLT1GTR-ND - Tape & Reel (TR) 488-NVMFD6H846NLT1GCT-ND - Cut Tape (CT) 488-NVMFD6H846NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD6H846NLT1G |
Description | MOSFET 2N-CH 80V 9.4A 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 9.4A (Ta), 31A (Tc) 3.2W (Ta), 34W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.2W (Ta), 34W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9.4A (Ta), 31A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 15mOhm @ 5A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2V @ 21µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.31000 | Fr.2.31 |
| 10 | Fr.1.49600 | Fr.14.96 |
| 100 | Fr.1.02880 | Fr.102.88 |
| 500 | Fr.0.82930 | Fr.414.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.68456 | Fr.1,026.84 |
| 3,000 | Fr.0.64170 | Fr.1,925.10 |
| Unit Price without VAT: | Fr.2.31000 |
|---|---|
| Unit Price with VAT: | Fr.2.49711 |

